SemiQ GEN3 1200V SiC MOSFET Power Modules
SemiQ GEN3 1200V SiC MOSFET Power Modules with an isolated backplate are based on third-generation SiC technology and tested at over 1400V. These come in two versions, the GCMX series and the GCMS series. Both of these highly rugged and easy-mount devices provide smaller die sizes, faster switching speeds, and reduced losses. The lineup includes an overall drain-source on-resistance [RDS(on)] range from 8.4mΩ to 80mΩ with a switching time as low as 67ns. The COPACK MOSFETs (GCMS) with a Schottky barrier diode offer exceptional switching losses at a high junction temperature due to the low turn-on switching losses. The SemiQ GEN3 1200V SiC MOSFET Power Modules feature a continuous operational and storage temperature of -55°C to +175°C. Target applications include solar inverters, energy storage systems (ESS), battery charging, and server power supplies.Features
- High-speed switching SiC MOSFETs
- Freewheeling SiC SBD with zero reverse recovery (COPACK - GCMS series)
- All parts tested to greater than 1400V
- Kelvin reference for stable operation
- Isolated backplate
- Low switching losses
- Low junction to case thermal resistance
- Avalanche tested to
- GCMX008C120S1-E1, GCMX016C120S1-E1, GCMS008C120S1-E1, GCMS016C120S1-E1 - 800mJ
- GCMX040C120S1-E1, GCMS040C120S1-E1 - 330mJ
- GCMX080C120S1-E1, GCMS080C120S1-E1 - 160mJ
- Very rugged and easy to mount
- Direct mounting to heatsink (isolated package)
- Lower QRR at high temperature (COPACK - GCMS series)
Applications
- Photovoltaic inverters
- Battery chargers
- Server power supplies
- Energy storage systems
Videos
View Results ( 8 ) Page
| Teilnummer | Datenblatt | Rds On - Drain-Source-Widerstand | Id - Drain-Gleichstrom | Vf - Durchlassspannung | Anstiegszeit | Abfallzeit | Pd - Verlustleistung |
|---|---|---|---|---|---|---|---|
| GCMS008C120S1-E1 | ![]() |
12 mOhms | 189 A | 2.03 V | 35 ns | 34 ns | 536 W |
| GCMS016C120S1-E1 | ![]() |
23 mOhms | 103 A | 2.2 V | 26 ns | 27 ns | 303 W |
| GCMS040C120S1-E1 | ![]() |
52 mOhms | 53 A | 2.15 V | 7 ns | 33 ns | 183 W |
| GCMS080C120S1-E1 | ![]() |
100 mOhms | 28 A | 2.27 V | 4 ns | 31 ns | 118 W |
| GCMX008C120S1-E1 | ![]() |
12 mOhms | 188 A | 3.8 V | 36 ns | 28 ns | 536 W |
| GCMX016C120S1-E1 | ![]() |
23 mOhms | 103 A | 3.8 V | 23 ns | 20 ns | 303 W |
| GCMX040C120S1-E1 | ![]() |
52 mOhms | 53 A | 3.7 V | 7 ns | 29 ns | 183 W |
| GCMX080C120S1-E1 | ![]() |
100 mOhms | 28 A | 3.7 V | 4 ns | 26 ns | 118 W |
Veröffentlichungsdatum: 2025-04-28
| Aktualisiert: 2025-08-12