MEAN WELL WDR-240 Slim DIN Rail Power Supply
MEAN WELL WDR-240 Series Slim DIN Rail Power Supplies are equipped with a wide input range of 180VAC to 550VAC and offer 91% efficiency. WDR-240 can be used in general power systems with single-phase 230VAC input or can capture any two phases from the 330~550VAC three-phase power system. The series meets the EMC requirements of heavy industry immunity levels (EN61000-6-2). MEAN WELL WDR-240 Series Slim DIN Rail Power Supplies are suitable for use in industrial-related applications such as industrial control, semiconductor fabrication equipment, and factory automation.Features
- Single and two-phase wide input range 180VAC to 550VAC
- Built-in active PFC circuit compliance to EN61000-3-2
- High efficiency 91% and low power dissipation
- Protections: Short circuit, overload, overvoltage, and over temperature
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- UL 508 (industrial control equipment) approved
- EN61000-6-2 (EN50082-2) industrial immunity level
- Built-in DC OK relay contact
- 100% full load burn-in test
- 3-year warranty
Veröffentlichungsdatum: 2011-07-18
| Aktualisiert: 2022-03-11