MEAN WELL WDR-480 Industrial DIN Rail Power Supplies
MEAN WELL WDR-480 Industrial DIN Rail Power Supplies are single output devices offering a single and two-phase wide input range of 180VAC to 550VAC. WDR-480 Series components feature high efficiency at 93%, low power dissipation, and cooling by free air convection. The power supplies feature installation on DIN rail TS-35/7.5 or 15, a built-in DC OK relay contact, 100% full load burn-in test, an EN61000-6-2(EN50082-2) industrial immunity level, and several protections (short circuit, overload, over-voltage, and over-temperature). MEAN WELL WDR-480 Industrial DIN Rail Power Supplies units are UL 508 (industrial control equipment) approved.Features
- Single- and two-phase wide input range 180-550VAC
- Built-in active PFC circuit compliance to EN61000-3-2
- High efficiency 93% and low power dissipation
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection
- Can be installed on DIN rail TS 35/7.5 or 15
- UL 508 (industrial control equipment) approved
- EN61000 6 2(EN50082 2) industrial immunity level
- Built-in DC OK relay contact
- 100% lull load burn-in test
- 3 years warranty
Veröffentlichungsdatum: 2010-11-22
| Aktualisiert: 2022-03-11