Monolithic Power Systems (MPS) MPQ4316 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4316 Synchronous Step-Down Converters are frequency-configurable and step-down switching converters with integrated internal high-side and low-side power MOSFETs. These converters provide 6A of continuous output current (or lesser) with current mode control for fast loop response. The MPQ4316 synchronous step-down converters feature 100ns minimum on time, symmetric VIN for low EMI, and internal 48mΩ high-side MOSFET and 20mΩ low-side MOSFET. These converters also feature a 1.7μA low-shutdown supply current, 18μA sleep mode quiescent current, out-of-phase synchronized clock output, and low-dropout mode.

The MPQ4316 synchronous step-down converters operate with fixed-frequency and peak current control to regulate the output voltage at moderate to high output currents. These converters operate in two conditions based on MODE pin under light-mode conditions. The MPQ4316 synchronous step-down converters are used in automotive infotainment, automotive clusters, industrial power systems, and advanced driver assistance systems.

Features

  • Wide 3.3V to 45V operating voltage range
  • 6A of continuous output current
  • 1.7μA low shutdown supply current
  • 18μA sleep mode quiescent current
  • Internal 48mΩ high-side MOSFET and 20mΩ low-side MOSFET
  • 350kHz to 1000kHz configurable switching frequency for car battery applications
  • Can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • 3.3V and 5V fixed output options
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI
  • Power Good (PG) output
  • External Soft Start (SS)
  • 100ns minimum on time
  • Selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM)
  • Low-dropout mode
  • Hiccup Over-Current Protection (OCP)
  • Available in a QFN-20 (4mm x 4mm) package
  • Available in a wettable flank package
  • Available in AEC-Q100 grade 1

Applications

  • Automotive infotainment
  • Advanced driver assistance systems
  • Industrial power systems
  • Automotive clusters

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPQ4316 Synchronous Step-Down Converters

Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ4316 Synchronous Step-Down Converters
Veröffentlichungsdatum: 2022-04-14 | Aktualisiert: 2023-04-06