Computer-On-Module - COM

 Computer-On-Module - COM
Computer-On-Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.
More...

Please view our large selection of Computer-On-Modules below.
Risultati: 1 446
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (CHF) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
Advantech Computer-On-Module - COM The factory is currently not accepting orders for this product.
1A magazzino
13In ordine
Min: 1
Mult.: 1

SMARC Intel x7835RE 1.3 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Module - COM N97 12W 4C DDR5 32G COMe Compact
3A magazzino
Min: 1
Mult.: 1

COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Module - COM i7-155H 45W 14C DDR5 COMe Basic
1A magazzino
Min: 1
Mult.: 1

COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 2A magazzino
Min: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type 6 module based on Intel Alder Lake-P i5-12600HE 3.3GHz/12C 45W 6A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i5-12600HE 3.3 GHz 18 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz 18A magazzino
Min: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
803A magazzino
Min: 1
Mult.: 1

SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface 90A magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Module - COM A2 NXP iMX8M Quad 13GHz, -40-85C 1A magazzino
Min: 1
Mult.: 1



ADLINK Technology Computer-On-Module - COM ETX Module with Intel Baytrial Atom E3845 1.91 GHz 542/792 (Turbo) 10W (4C/1333), NO AUDIO 40A magazzino
Min: 1
Mult.: 1

congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 19A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm


JUMPtec Computer-On-Module - COM JUMPtec COMe mini Active Uni Cooler (w/o HSP)
35A magazzino
5In ordine
Min: 1
Mult.: 1
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). 1A magazzino
Min: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe mini Passive Uni Cooler (w/o HSP)
231A magazzino
Min: 1
Mult.: 1
JUMPtec Computer-On-Module - COM JUMPtec COMe Eval Carrier2 T6 5mm
2A magazzino
Min: 1
Mult.: 1

Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
14A magazzino
Min: 1
Mult.: 1
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm
JUMPtec Computer-On-Module - COM JUMPtec COMe-bKL6 i3-7102E CM238
2A magazzino
Min: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3 CM238 2.1 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, SATA, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM LEC-iMX8M-Q-4G-32G-ERSMARC Short Size Module with Quad Core NXP i.MX8M, 4 GB DDR3L, 32 GB eMMC, 40C to 85C 6A magazzino
Min: 1
Mult.: 1

ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C, with BT/WiFi 17A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
JUMPtec Computer-On-Module - COM JUMPtec COMe Mount Kit 8mm 1set
2A magazzino
Min: 1
Mult.: 1
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. 1A magazzino
1In ordine
Min: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 2A magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7600U Integrated PCH-LP 2.8 GHz 32 GB 0 GB 4 MB 0 C + 60 C 95 mm x 95 mm


JUMPtec Computer-On-Module - COM JUMPtec HSK COMe-bDV7 passive thread
8A magazzino
Min: 1
Mult.: 1

ADLINK Technology Computer-On-Module - COM LEC-iMX64-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Quad, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 1A magazzino
Min: 1
Mult.: 1

SMARC Freescale i.MX64 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C 1A magazzino
Min: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C