Cincon CHB50 Single-Output Half-Brick DC-DC Converters
Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2:1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".Features
- Regulated outputs
- Continuous short-circuit protection
- Five-sided metal case
- Industry-standard half-brick size
- CE mark meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
- Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
- UL 60950-1 approval
Specifications
- 33W to 50W isolated output
- Efficiency up to 89%
- Switching frequency
- 12Vin and 24Vin: 400KHz typ.
- 48Vin: 300KHz typ.
- 2:1 input range
- Input voltage range
- 12V: 9V to 18V
- 24V: 18V to 36V
- 48V: 36V to 75V
- Input surge voltage
- 12V: 25VDC max.
- 24V: 50VDC max.
- 48V: 100VDC max.
- -40°C to +100°C operating temperature range
- 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
Veröffentlichungsdatum: 2019-04-10
| Aktualisiert: 2023-07-28