- Startseite
- NEUESTE Produkte
- Neu nach Hersteller
- Cincon
- CHB/CHE Half-Brick DC-DC Converters - Cincon
Cincon CHB/CHE Half-Brick DC-DC Converters
Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.Featured Products
Cincon CHB50 Single-Output Half-Brick DC-DC Converters
Provides 33W to 50W isolated output, 2:1 input range, and efficiency up to 89%.
Cincon CHB50W Half Brick Isolated DC/DC Converters
33-50W isolated output DC-DC converters with 300KHz switching frequency and 4:1 input range.
Cincon CHB75 Single-Output DC-DC Converters
Offers a 2:1 input range, 49.5W to 75W isolated output, and efficiency of up to 89%.
Cincon CHB75W Half Brick DC/DC Converters
49.5-75W isolated output with 4:1 input range, efficiency up to 85%, and 300KHz switching frequency.
Cincon CHB100 Single-Output Half-Brick DC-DC Converters
66W to 100W isolated output, 2:1 input, 500KHz fixed switching frequency, and up to 89% efficiency.
Cincon CHB100-110S 100W DC-DC Converters
Up to 89% efficiency with low no-load input power & 3:1 input range. Ideal for railway applications.
Cincon CHB100W 33-100W DC/DC Converters with Heatsink
Half brick package for use with a heatsink, 33-100W isolated output and 4:1 input range.
Cincon CHB150 Single-Output Half-Brick DC-DC Converters
99W to 150W isolated output, 2:1 input, up to 89% efficiency, and 500KHz fixed switching frequency.
Cincon CHB150-110S 150W DC-DC Converters
Half-brick size, 3:1 input voltage range, 200KHz switching frequency, and efficiency up to 92.5%.
Cincon CHB150W8 150W Single Output DC-DC Converters
150W Isolated Output, Fixed Switching Frequency, Remote On/Off, Fully Isolated 1500VDC.
Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters
Efficiency of up to 91%, low no-load power consumption, & half-brick size meets industrial standard.
Cincon CHB300W 300W DC-DC Converters
Fixed switching frequency in an industry-standard half-brick size package, 300W isolated output.
- Cincon