HF-Mixer

Ergebnisse: 820
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model RF (HF)-Frequenz Max. Umwandlungsverlust NF - Noise Figure (Rauschzahl) LO-Frequenz ZF-Frequenz Maximale Betriebstemperatur Minimale Betriebstemperatur Montageart Verpackung/Gehäuse
Marki Microwave HF-Mixer MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Auf Lager
Min.: 1
Mult.: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave HF-Mixer The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25Auf Lager
Min.: 1
Mult.: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave HF-Mixer The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10Auf Lager
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits HF-Mixer DBL BAL MIX / SURF MT / RoHS 499Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

Mini-Circuits HF-Mixer MMIC MIXER 1 617Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

10 GHz to 40 GHz 13.4 dB 8.6 dB 10 GHz to 40 GHz 0 Hz to 15 GHz + 85 C - 40 C SMD/SMT MCLP-12
Mini-Circuits HF-Mixer DBL BAL MIX / SURF MT / RoHS 101Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

Mini-Circuits HF-Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2-600 MHz 83Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

Analog Devices HF-Mixer 3GHz to 20GHz Microwave Mixer w/ Wideb& 1 280Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

3 GHz to 20 GHz 10.8 dB 11.7 dB 1 GHz to 20 GHz 0 Hz to 6 GHz + 105 C - 40 C SMD/SMT QFN-12
Analog Devices HF-Mixer LF 7GHz Wideband Low Power Active Mixer 3 325Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices HF-Mixer 300MHz to 4GHz Active Downconverting Mix 2 786Auf Lager
Min.: 1
Mult.: 1

300 MHz to 4 GHz 14.6 dB 300 MHz to 4.5 GHz 5 MHz to 2.5 GHz + 105 C - 40 C SMD/SMT QFN-16
MACOM HF-Mixer RF 10-2800MHz IF 10-2000MHz 88Auf Lager
Min.: 1
Mult.: 1


MACOM HF-Mixer RF 5-35/IF DC-4.5GHz LO3-33GHz IIP3 23dB 4 455Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

5 GHz to 35 GHz 9 dB + 85 C - 40 C SMD/SMT TDFN-6
Mini-Circuits HF-Mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 479Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Mini-Circuits HF-Mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 130 - 2430 MHz 460Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

200 MHz to 2.5 GHz 130 MHz to 2.43 GHz 50 MHz to 2 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits HF-Mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80Auf Lager
Min.: 1
Mult.: 1
Rolle: 50

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits HF-Mixer Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 185Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits HF-Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 426Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Analog Devices HF-Mixer Wideband Passive Mixer 419Auf Lager
Min.: 1
Mult.: 1

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices HF-Mixer Fundamental Mixer SMT, 6 - 26 GHz 313Auf Lager
Min.: 1
Mult.: 1

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices HF-Mixer Double-Balanced - Mixer, 3-11GHz 293Auf Lager
Min.: 1
Mult.: 1

3 GHz to 10 GHz 11 dB 9 dB 3 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices HF-Mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer 324Auf Lager
Min.: 1
Mult.: 1

6 GHz to 26.5 GHz 11 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices HF-Mixer 2.5 GHz to 8.5 GHz I/Q Mixer 339Auf Lager
Min.: 1
Mult.: 1

2.5 GHz to 8.5 GHz 10 dB 2.5 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices HF-Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix 14 526Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT QFN-16
Analog Devices HF-Mixer 300MHz to 3.5GHz Ultra-Hi Dynamic Rng Do 1 927Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT QFN-16
Qorvo HF-Mixer 6 - 14 GHz Mixer 690Auf Lager
Min.: 1
Mult.: 1
Rolle: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12