Tube SiC-MOSFETs

Ergebnisse: 585
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Transistorpolung Anzahl der Kanäle Vds - Drain-Source-Durchschlagspannung Id - Drain-Gleichstrom Rds On - Drain-Source-Widerstand Vgs - Gate-Source-Spannung Vgs th - Gate-Source-Schwellspannung Qg - Gate-Ladung Minimale Betriebstemperatur Maximale Betriebstemperatur Pd - Verlustleistung Kanalmodus Qualifikation Handelsname
Infineon Technologies SiC-MOSFETs CoolSiC 1200 V SiC MOSFET G2 : Silicon Carbide MOSFET with .XT interconnection technology 187Auf Lager
Min.: 1
Mult.: 1

Through Hole PG-TO247-4-U07 N-Channel 1 Channel 1.2 kV 201 A 20 mOhms - 10 V, + 25 V 5.1 V 176 nC - 55 C + 175 C 711 W CoolSiC
APC-E SiC-MOSFETs 650V 50mR, TO-247-4L, Industrial Grade 288Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
APC-E SiC-MOSFETs 650V 50mR, TO-247-4L, Automotive Grade 270Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
APC-E SiC-MOSFETs 1200V 75mR, TO-247-4L, Automotive Grade 290Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
APC-E SiC-MOSFETs 1200V 75mR, TO-247-4L, Industrial Grade 268Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
Central Semiconductor SiC-MOSFETs 1700V Through-Hole MOSFET N-Channel SiC 27Auf Lager
Min.: 1
Mult.: 1
Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 26 A 40 mOhms 20 V 2.4 V - 55 C + 175 C 28 W Depletion
Infineon Technologies SiC-MOSFETs SIC_DISCRETE 799Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 60 mOhms - 7 V, + 23 V 5.7 V 31 nC - 55 C + 175 C 150 mW Enhancement CoolSiC

onsemi SiC-MOSFETs SIC MOS TO247-3L 650V 1 292Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 99 A 28.5 mOhms - 8 V, + 22 V 4.3 V 164 nC - 55 C + 175 C 348 W Enhancement EliteSiC
onsemi SiC-MOSFETs SIC MOS TO247-4L 650V 428Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 99 A 28.5 mOhms - 8 V, + 22 V 4.3 V 164 nC - 55 C + 175 C 348 W Enhancement EliteSiC

onsemi SiC-MOSFETs SIC MOS TO247-3L 160MOHM 1200V 2 424Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 17 A 224 mOhms - 15 V, + 25 V 4.3 V 34 nC - 55 C + 175 C 119 W Enhancement EliteSiC


Diodes Incorporated SiC-MOSFETs SiC MOSFET BVDSS: >1000V TO263-7 TUBE 50PCS 35Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 38.2 A 90 mOhms - 4 V, + 15 V 3.5 V 54.6 nC - 55 C + 175 C 197 W Enhancement


Diodes Incorporated SiC-MOSFETs SiC MOSFET BVDSS: >1000V TO263-7 TUBE 50PCS 50Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 38.2 A 90 mOhms - 4 V, + 15 V 3.5 V 54.6 nC - 55 C + 175 C 197 W Enhancement


Coherent SiC-MOSFETs 1200V SIC Mosfet 20mOHm 200C Temp TO247-4 AEC-Q101 139Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 115 A 24.3 mOhms - 20 V, + 20 V 2.8 V 172 nC - 55 C + 200 C 660 W Enhancement
ROHM Semiconductor SiC-MOSFETs Transistor SiC MOSFET 1200V 18m 4th Gen TO-247 515Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 81 A 23.4 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 312 W Enhancement
ROHM Semiconductor SiC-MOSFETs Transistor SiC MOSFET 1200V 62m 4th Gen TO-247-4L 583Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 26 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 115 W Enhancement
ROHM Semiconductor SiC-MOSFETs TO247 1.2KV 26A N-CH SIC 833Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 26 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 115 W Enhancement

onsemi SiC-MOSFETs SIC MOS TO247-4L 650V 430Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 33 A 70 mOhms - 18 V, + 18 V 4.3 V 74 nC - 55 C + 175 C 88 W Enhancement EliteSiC
onsemi SiC-MOSFETs 1200V/23MOSICFETG4TO247-4 768Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 53 A 29 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 385 W Enhancement SiC FET

onsemi SiC-MOSFETs SIC MOS TO247-4L 650V 776Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 38 A 85 mOhms - 8 V, + 22 V 4.3 V 61 nC - 55 C + 175 C 148 W Enhancement EliteSiC
Infineon Technologies SiC-MOSFETs SIC_DISCRETE 274Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 52 A 35 mOhms - 7 V, + 23 V 4.5 V 59 nC - 55 C + 175 C 228 W Enhancement CoolSiC
Infineon Technologies SiC-MOSFETs SIC_DISCRETE 192Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 33 A 80 mOhms - 7 V, + 20 V 5.7 V 28 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
ROHM Semiconductor SiC-MOSFETs TO247 750V 105A N-CH SIC 402Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 105 A 16.9 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 312 W Enhancement

onsemi SiC-MOSFETs SIC MOSFET 900V TO247-4L 2 250Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 900 V 118 A 28 mOhms - 8 V, + 22 V 4.3 V 196 nC - 55 C + 175 C 484 W Enhancement EliteSiC
onsemi SiC-MOSFETs 1200V/16MOSICFETG3TO247-4 466Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 107 A 21 mOhms - 20 V, + 20 V 4 V 218 nC - 55 C + 175 C 517 W Enhancement AEC-Q101 SiC FET
onsemi SiC-MOSFETs 650V/40MOSICFETG3TO247 3 297Auf Lager
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 54 A 52 mOhms - 25 V, + 25 V 4 V 43 nC - 55 C + 175 C 326 W Enhancement AEC-Q101 SiC FET