IGBTs

 IGBTs
IGBTs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many IGBT transistor manufacturers including Infineon, Microchip, IXYS, onsemi, STMicroelectronics & more. 
More...

Please view our large selection of IGBTs below.
Ergebnisse: 1 822
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Verpackung/Gehäuse Montageart Konfiguration Kollektor-Emitterspannung VCEO max. Sättigungsspannung Kollektor-Emitter Maximale Gate-Emitter-Spannung Kollektorgleichstrom bei 25 C Pd - Verlustleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung


STMicroelectronics IGBTs Trench gate field-stop 650 V, 80 A high speed HB series IGBT 258Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 470 W - 55 C + 175 C STGW80H65DFB-4 Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long 662Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 380Auf Lager
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
Infineon Technologies IGBTs 650 V, 50 A IGBT Discrete with Silicon Carbide Schottky diode 279Auf Lager
Min.: 1
Mult.: 1
Si TO-247-4 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 305 W - 40 C + 175 C Trenchstop IGBT5 Tube

IXYS IGBTs 20 Amps 1700 V 4 V Rds 378Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 20 A 110 W - 55 C + 150 C IXGH10N170 Tube
ROHM Semiconductor IGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT 448Auf Lager
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 33 A 72 W - 40 C + 175 C Tube

onsemi IGBTs FS4 MID SPEED IGBT 650V 5 321Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 268 W - 55 C + 175 C FGHL50T65MQDTL4 Tube
STMicroelectronics IGBTs N-channel MOSFET 1 433Auf Lager
2 000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 65 W - 55 C + 150 C STGB10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 100V 0.033 Ohm 25A Pwr MOSFET 1 860Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 65 W - 55 C + 150 C STGB8NC60KD Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss 2 128Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 8 A 68 W - 55 C + 175 C STGD4M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2 050Auf Lager
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGP14NC60KD Tube
Infineon Technologies IGBTs INDUSTRY 137Auf Lager
Min.: 1
Mult.: 1

Si TO-247-4-2 Through Hole Single 1.2 kV 2 V - 20 V, 20 V 150 A 938 W - 40 C + 175 C IGBT HighSpeed 3 Tube

IXYS IGBTs TO247 2500V 2A IGBT 107Auf Lager
180erwartet ab 19.03.2026
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 2.5 kV 3.1 V - 20 V, 20 V 5.5 A 32 W - 55 C + 150 C Very High Voltage Tube
IXYS IGBTs 400 Amps 600V 213Auf Lager
Min.: 1
Mult.: 1

Si SOT-227B Screw Mount Single 600 V 1.25 V - 20 V, 20 V 400 A 830 W - 55 C + 150 C IXGN400N60 Tube
IXYS IGBTs TO268 1700V 75A IGBT 622Auf Lager
Min.: 1
Mult.: 1
Rolle: 400

Si TO-268-3 SMD/SMT Single 1.7 kV 3.3 V - 20 V, 20 V 75 A 350 W - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS IGBTs 650V/150A TRENCH IGBT GENX4 XPT 169Auf Lager
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 165 A 455 W - 55 C + 175 C Trench Tube
IXYS IGBTs 900V 60A 2.7V XPT IGBT GenX3 142Auf Lager
Min.: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 900 V 2.9 V - 20 V, 20 V 140 A 750 W - 55 C + 175 C Planar Tube
ROHM Semiconductor IGBTs Low VCE(sat) Type, 600V 40A, FRD Built-in, TO-3PFM, Field Stop Trench IGBT 293Auf Lager
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 600 V 1.8 V 30 V 35 A 57 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 8s Short-Circuit Tolerance, 650V 30A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive 244Auf Lager
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 650 V 2.1 V 30 V 56 A 223 W - 40 C + 175 C AEC-Q101 Tube
ROHM Semiconductor IGBTs 650V 15A IGBT Stop Trench 835Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 30 A 133 W - 40 C + 175 C RGT30NS65D Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, LPDS, Field Stop Trench IGBT 803Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 48 A 194 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 650V 40A TO-3PFM Field Stp Trnch IGBT 449Auf Lager
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 39 A 81 W - 40 C + 175 C Tube
STMicroelectronics IGBTs 2A 6V SHORT CIRCUIT RUGGED IGBT 1 610Auf Lager
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 600 V 2 V - 20 V, 20 V 35 A 32 W - 55 C + 150 C STGF19NC60KD Tube

onsemi IGBTs FS2TIGBT TO247 40A 1200V 315Auf Lager
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 25 V, 25 V 80 A 882 W - 55 C + 175 C FGY40T120SMD Tube
Infineon Technologies IGBTs 600v Hi-Speed SW IGBT 1 493Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000
Si D2PAK-3 (TO-263-3) SMD/SMT Single 600 V 1.95 V - 20 V, 20 V 40 A 170 W - 40 C + 175 C Trenchstop IGBT3 Reel, Cut Tape, MouseReel