Halbleiterrelais - Industrielle Montage

Ergebnisse: 5 124
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200120-S LCIS Solid State Relay
7Auf Lager
Min.: 1
Mult.: 1
LCIS
Siemens Solid State Relays - SSRs OVERLOAD SS S2 CL20 20-80A SCREW 1Auf Lager
Min.: 1
Mult.: 1

Overload Relays Motor Protection Panel Mount 1 NO, 1 NC IP20 3RB3 55 mm 109 mm 81 mm
Carlo Gavazzi Solid State Relays - SSRs 1PH-E-SSRLY-IN:AC SRW-OUT:ZC 230VAC 25A 800V SRW 22Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 275 VAC, 24 VDC to 190 VDC - 40 C + 80 C IP20 RGS1 90 mm 17.8 mm 35.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 480V 50A 24-265 VAC LED 14Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Crydom Solid State Relays - SSRs 90A 660VAC DC 11Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 10Auf Lager
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 90 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Phoenix Contact Solid State Relays - SSRs DEK-OV- 12DC/24DC/10 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 10 A 5 VDC to 30 VDC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC 4.7 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Omron Automation and Safety Solid State Relays - SSRs
23Auf Lager
Min.: 1
Mult.: 1
Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Motor Protective Relay 2Auf Lager
Min.: 1
Mult.: 1

Motor Protection Relays 20 A to 65 A 100 VAC, 110 VAC, 120 VAC K2CM
Phoenix Contact Solid State Relays - SSRs 120V AC/110V DC PLC SENSOR RELAY 23Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 96 VAC to 132 VAC, 88 VDC to 121 VDC 3.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Carlo Gavazzi Solid State Relays - SSRs 1P-SSC-AC IN-ZC 600V 40A 1200VP-U-SRW IN 13Auf Lager
Min.: 1
Mult.: 1

Solid State Relays RGC1A
Crydom Solid State Relays - SSRs 48V/40A 12.0/11.5V Ctrl LVD 10Auf Lager
Min.: 1
Mult.: 1

Solid State Controllers SSR Panel Mount 40 A 3 VDC to 75 VDC 1 Form A (SPST-NO) MOSFET 11.5 VDC to 12 VDC 12 mA - 30 C + 80 C LVD 58.4 mm 45.7 mm 22.9 mm Each
Phoenix Contact Solid State Relays - SSRs DEK-OV- 24DC/24 0AC/800 5Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 800 mA 10 VAC to 253 VAC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 10.7 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Carlo Gavazzi Solid State Relays - SSRs 1P-SSR-AC IN-ZC 600V 30A 1200VP-U-SRW IN 18Auf Lager
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 30 A 600 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 275 VAC, 24 VDC to 190 VDC - 40 C + 80 C IP20 RGS1 90 mm 17.8 mm 35.5 mm
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 4-32VDC In, Zero Cross 5Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 PM67 91.8 mm 67.5 mm 54.7 mm Bulk
Phoenix Contact Solid State Relays - SSRs DEK-OV- 5DC/24DC/10 5Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 10 A 5 VDC to 30 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC 5.1 mA - 20 C + 60 C DEK-OV 56 mm 6.2 mm 80 mm
Crydom Solid State Relays - SSRs 0.15-10A 3-32VDC 14Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Bulk
Phoenix Contact Solid State Relays - SSRs DEK-OE-5DC/5DC/ 100KHZ-G 6Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 50 mA 4 VDC to 18 VDC 1 Form A (SPST-NO) 2.5 VDC to 6 VDC 8 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm
Teledyne Relays Solid State Relays - SSRs 25A 240VAC Zero Cross 26Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Indicator Panel Mount 25 A 12 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C ST 58.2 mm 44.5 mm 27 mm Tray
TE Connectivity / P&B Solid State Relays - SSRs SSRMP SERES,Mini Puk 25A,240VAC,R-DC I/P 1 105Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Miniature Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 32 VDC 1 mA to 20 mA - 30 C + 80 C SSRMP 35.5 mm 21.8 mm 23.5 mm
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 3-32VDC Zero Cross 47Auf Lager
Min.: 1
Mult.: 1
Nein
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA SH
Altran Magnetics Solid State Relays - SSRs SSR RELAY SPST-NO 40A 0-100V
10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Single Phase Panel Mount 5 A 0 VDC to 1.2 kVDC SPST-NO MOSFET 4 VDC to 32 VDC 25 mA - 30 C + 80 C ASR-SJ 58.5 mm 45.7 mm 20.5 mm Bulk
Altran Magnetics Solid State Relays - SSRs SSR RELAY SPST-NO 4A 3-28V
32Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Through Hole 4 A 3 V to 28 V SPST-NO 19.2 VDC to 28.8 VDC - 30 C + 80 C ASR-SMD 28 mm 5.2 mm 15 mm Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC 24VDC2A 5Auf Lager
90Auf Bestellung
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 5 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Bulk
Phoenix Contact Solid State Relays - SSRs DEK-OE-125DC/ 48DC/100/T 3Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 112.5 VDC to 137.5 VDC 3 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm