Crydom Halbleiterrelais - Industrielle Montage

Ergebnisse: 2 471
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs 50A 480VAC AC 26Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 210Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 20 VDC to 28 VDC 12 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC ZC 36Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP20 CL 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, ZC 7Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 160 A 7 VDC to 72 VDC 1 Form A (SPST-NO) SCR 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C IP00 HDC 103.99 mm 73.5 mm 43.1 mm Bulk
Crydom Solid State Relays - SSRs 10A/240Vac DC In ZC 31Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 29Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn. 34Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs PM IP00 280VAC/90A , 3-32VDC In, ZC 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 90 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 34Auf Lager
1erwartet ab 26.03.2026
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs PM Monitoring SSR 240VAC/25A 25Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 60 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 6 mA - 40 C + 80 C SMR24-6 58.4 mm 45.7 mm 24.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 280VAC/50A , 3-32VDC In, ZC 31Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C CMR24 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 31Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 28Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 125A 240V DC INPUT 41Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 75A 240VAC DC 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous 40Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount IP00 EL Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 17-32 VDC 35Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each