CW48 Serie Solid State Relays - SSRs

Ergebnisse: 38
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs 0.15-90A 4-32VDC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A AC CONTROL 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 55Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-125A 90-280VAC 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A 4-32VDC 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 50A,Univ input,ZC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs 0.15-125A AC CONTROL 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-125A DC CONTROL 15Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 4-32VDC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A DC CONTROL 28Auf Lager
40erwartet ab 01.06.2026
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 4-32VDC 50Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 4-32VDC 27Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A DC CONTROL 14Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 13Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 90 A 48 VAC to 660 VAC 4 VDC to 32 VDC 10 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs 0.15-125A 4-32VDC 6Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A AC CONTROL 2Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-10A 4-32VDC 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-25A DC CONTROL 8Auf Lager
20erwartet ab 28.05.2026
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 9Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs DC 90-280V 6 mA @ 120 Vrms Nicht-auf-Lager-Vorlaufzeit 8 Wochen
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 48 VAC to 660 VAC 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.4 mm 45.7 mm 33 mm Each
Crydom Solid State Relays - SSRs 0.15-10A AC CONTROL Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 180
Mult.: 180

Solid State Relays Indicator Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 660VAC/125A, 18-36VAC In, Instantaneous Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 80
Mult.: 80

Solid State Relays Panel Mount 125 A 48 VAC to 660 VAC SCR 18 VAC to 36 VAC 13 mA to 15 mA IP20 CW48 Each
Crydom Solid State Relays - SSRs 0.15-25A 90-280VAC Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 20
Mult.: 20

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA IP20 CW48 Each