Tüllen und Buchsen

Ergebnisse: 2 766
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Typ Panel-Cutout Schalttafeldicke Innendurchmesser Zum Gebrauch mit Kenndaten und Eigenschaften Material Farbe Entflammbarkeitseinstufung Verpackung
Taica Tüllen und Buchsen Silicone Bushing for Micro Vibration, 2.5 to 4.0 Optimum Load (kg/4 Points) 526Auf Lager
Min.: 1
Mult.: 1

Bushings Shock Absorption Silicone Bulk
Taica Tüllen und Buchsen Silicone Bushing for Micro Vibration, 4.0 to 15 Optimum Load (kg/4 Points) 159Auf Lager
Min.: 1
Mult.: 1

Bushings Shock Absorption Silicone Bulk
Keystone Electronics Tüllen und Buchsen RUBBER GROMMET .500 18 221Auf Lager
Min.: 1
Mult.: 1

Grommets Circular - 0.5 in 0.062 in 0.375 in Round holes Ideal for electrical insulation Rubber Bulk
Heyco Tüllen und Buchsen SB 250-2 BLK 70 026Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 6.4 mm 1.6 mm 3.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 375-4 BLK 84 297Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 9.5 mm 3.2 mm 6.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen UB 750 BLK 40 854Auf Lager
Min.: 1
Mult.: 1

Bushings Universal Bushing 19.1 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 750-10 BLK 49 433Auf Lager
34 000erwartet ab 04.03.2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 19.1 mm 3.2 mm 15.5 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen UB 812 BLK 25 334Auf Lager
Min.: 1
Mult.: 1

Bushings Universal Bushing 20.6 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen UB 875 BLK 77 551Auf Lager
50 000erwartet ab 04.03.2026
Min.: 1
Mult.: 1

Bushings Universal Bushing 22.2 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2 Bulk
Heyco Tüllen und Buchsen SB 875-11 BLK 78 543Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 22.2 mm 3.2 mm 17.5 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 1000-12 BLK 54 375Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 25.4 mm 3.2 mm 19.4 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen OCUB 1093 BLACK 11 446Auf Lager
Min.: 1
Mult.: 1

Bushings Open/Closed Universal Bushing 20.6 mm Nylon Black
Heyco Tüllen und Buchsen SB 1093-15 BLK 22 686Auf Lager
8 900erwartet ab 04.03.2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 27.8 mm to 28.6 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 1187-15 BLK 31 103Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 30.2 mm 3.2 mm 23.8 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 1500-21 BLK 37 755Auf Lager
22 000erwartet ab 04.03.2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 38.1 mm 3.2 mm 33.3 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2

Heyco Tüllen und Buchsen UB 1750 BLACK 15 287Auf Lager
Min.: 1
Mult.: 1

Bushings Universal Bushing 44.5 mm 3.2 mm Cables, Wires Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole. Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 1750-22 BLK 12 037Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 44.5 mm 3.2 mm 34.9 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 2000-26 BLK 28 292Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 50.8 mm 3.2 mm 41.6 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 2.25-29 BLK 10 564Auf Lager
Min.: 1
Mult.: 1

Bushings Snap Bushing 57.2 mm 6.4 mm 47.1 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen SB 2.5-31 BLK 7 360Auf Lager
10 000erwartet ab 04.03.2026
Min.: 1
Mult.: 1

Bushings Snap Bushing 63.5 mm 6.4 mm 50 mm Cables, Wires Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen OCB 375 BLK 65 491Auf Lager
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 9.5 mm 3.2 mm 6.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen OCB 750 BLK 29 570Auf Lager
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 19.1 mm 3.2 mm 12.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen OCB 1375 BLK 16 774Auf Lager
25 000erwartet ab 04.03.2026
Min.: 1
Mult.: 1

Bushings Open/Closed Bushing 34.9 mm 3.2 mm 29.7 mm Cables, Wires Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness Nylon Black UL 94 V-2
Heyco Tüllen und Buchsen LTB 30-50/PG7 6 229Auf Lager
4 800erwartet ab 01.04.2026
Min.: 1
Mult.: 1

Bushings Snap-In Liquid Tight Bushing 13.2 mm 1 mm to 4 mm 0.2 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk
Heyco Tüllen und Buchsen LTB50-70/PG9 10 119Auf Lager
Min.: 1
Mult.: 1

Bushings Snap-In Liquid Tight Bushing 16 mm 1 mm to 4 mm 0.28 in Cables, Wires Simple to install - snap LTB into place, cut cable end at a 45° angle, Provide light strain relief to the cable, Ozone and weather resistant, Can be used as a liquid tight plug. Offers protection to IP 67, For outdoor and indoor applications Ethylene Propylene Diene Monomer Rubber (EPDM) Gray Bulk