Patronensicherungen

 Patronensicherungen
Cartridge Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for cartridge fuse manufacturers including Bel, Eaton, Littelfuse, Schurter & more.
More...

Please view our large selection of cartridge fuses below.
Ergebnisse: 10 327
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (CHF) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Nennstrom Sicherungsart Sicherungsgröße/Gruppe Nennspannung AC Nennspannung DC Unterbrechungsrate Montageart Montage Minimale Betriebstemperatur Maximale Betriebstemperatur Qualifikation Verpackung Widerstand
Bel Fuse Patronensicherungen FUSE, CERAMIC TUBE 3.15A, 600VAC/600VDC 796Auf Lager
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 3.15 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 60 mOhms
Littelfuse Patronensicherungen 250V .125A 3.6X10 FA PT PB-FREE 943Auf Lager
Min.: 1
Mult.: 1

875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 2.06 Ohms
Littelfuse Patronensicherungen 250V 5A 3.6X10 FA PT PB-FREE 1 754Auf Lager
Min.: 1
Mult.: 1

875 Ceramic Fuses 5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 9.54 mOhms
Littelfuse Patronensicherungen 250V 2A Slo-Blo 2 056Auf Lager
Min.: 1
Mult.: 1

213 Glass Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 45.15 mOhms
Littelfuse Patronensicherungen 250 V 0.315A 5x20mm Fast Acting 3 469Auf Lager
Min.: 1
Mult.: 1

217 Glass Fuses 315 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms
Littelfuse Patronensicherungen 125V 7A Slo-Blo 2AG 15 960Auf Lager
Min.: 1
Mult.: 1

230 Glass Fuses 7 A Time Delay / Slow Blow 2AG (5 mm x 15 mm) 125 VAC 125 VDC 60 A at 600 VAC Board Mount Axial - 60 C + 125 C Bulk 11.595 mOhms
Littelfuse Patronensicherungen 250V .175A Fast Acting 3AG 989Auf Lager
Min.: 1
Mult.: 1

312 Glass Fuses 175 mA Fast Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 85.55 mOhms
Littelfuse Patronensicherungen 250V .75A Slo-Blo 3AG 1 994Auf Lager
Min.: 1
Mult.: 1

313 Glass Fuses 750 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 621.5 mOhms
Littelfuse Patronensicherungen 250V 10A Fast Acting Wshbl 1 956Auf Lager
Min.: 1
Mult.: 1

324 Ceramic Fuses 10 A Fast Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VDC Board Mount Axial - 55 C + 125 C Bulk 10.54 mOhms
Littelfuse Patronensicherungen 250V 2.5A Slo-Blo 1 319Auf Lager
Min.: 1
Mult.: 1

326 Ceramic Fuses 2.5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 83.5 mOhms
Littelfuse Patronensicherungen 420V 10A 5X20 FA PT 835Auf Lager
Min.: 1
Mult.: 1

487 Ceramic Fuses 10 A Fast Blow 5 mm x 20 mm 420 VAC 420 VDC 200 A at 420 VDC Board Mount Axial - 55 C + 125 C Bulk 9.3 mOhms
Littelfuse Patronensicherungen 650VDC 1A Axial Leaded 609Auf Lager
Min.: 1
Mult.: 1

507 Ceramic Fuses 1 A Medium / Normal Blow 3AB (6.3 mm x 32 mm) 650 VDC 150 A at 650 VAC Board Mount Axial - 55 C + 125 C Bulk 370 mOhms
Littelfuse Patronensicherungen FUSE 600V .500A 3AB PB-FREE 988Auf Lager
Min.: 1
Mult.: 1

508 Ceramic Fuses 500 mA Fast Blow 3AB (6.3 mm x 32 mm) 600 VAC 600 VDC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 3.572 Ohms
Littelfuse Patronensicherungen FUSE 75V FA PICO II 2A AECQ 6 225Auf Lager
Min.: 1
Mult.: 1
Rolle: 4 000

PICO II 521 Melamine Fuses 2 A Fast Blow 3.42 mm x 8 mm 75 VDC 300 A Board Mount Axial - 55 C + 125 C AEC-Q200 Ammo Pack 47.3 mOhms
Littelfuse Patronensicherungen 63A 500V NORMAL BLOW 679Auf Lager
Min.: 1
Mult.: 1

607 Glass Fuses 63 A Medium / Normal Blow 12.25 mm x 33.4 mm 500 VAC 500 VDC 10 kA at 500 VDC, 5 kA at 500 VAC, 10 kA at 300 VAC Board Mount Radial - 55 C + 125 C Tray 1.02 uOhms
Littelfuse Patronensicherungen 500Vac 450Vdc 5x20 TL 4A 727Auf Lager
Min.: 1
Mult.: 1

977 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 500 VAC 450 VDC 200 A at 450 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18.4 mOhms
Littelfuse Patronensicherungen 250V 125mA TL HBC 1 074Auf Lager
Min.: 1
Mult.: 1

215 Ceramic Fuses 125 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 11.4455 Ohms
Littelfuse Patronensicherungen 250V 12A IEC PT TD HBC 1 737Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

215 Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 6.1 mOhms
Littelfuse Patronensicherungen 250V .63A Fast Acting 1 872Auf Lager
Min.: 1
Mult.: 1

216 Ceramic Fuses 630 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 465 mOhms
Littelfuse Patronensicherungen 250V 4A Fast Acting 2 799Auf Lager
Min.: 1
Mult.: 1

216 Ceramic Fuses 4 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 24.65 mOhms
Littelfuse Patronensicherungen 250V .100A 5X20 TL EBC 1 975Auf Lager
Min.: 1
Mult.: 1

219XA Glass Fuses 100 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 150 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6.018 Ohms
Littelfuse Patronensicherungen 250V 2A IEC TD EBC 1 288Auf Lager
Min.: 1
Mult.: 1

219XA Glass Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 150 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 45.15 mOhms
Littelfuse Patronensicherungen 250V .1A Slo-Blo 3AG 985Auf Lager
Min.: 1
Mult.: 1

313 Glass Fuses 100 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 Ohms
Littelfuse Patronensicherungen 250V 1.5A Slo-Blo 2 865Auf Lager
Min.: 1
Mult.: 1

326 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 197.5 mOhms
Littelfuse Patronensicherungen 420V 16A 5X20 FA PT 946Auf Lager
Min.: 1
Mult.: 1

487 Ceramic Fuses 16 A Fast Blow 5 mm x 20 mm 420 VAC 420 VDC 200 A at 420 VDC Board Mount Axial - 55 C + 125 C Bulk 6.4 mOhms