Vishay TSOP37, TSOP57, & TSSP57 IR Receiver Modules

Vishay TSOP37, TSOP57, and TSSP57 IR Receiver Modules offer photodetectors and a pre-amplifier in one package with an internal filter for PCM frequency. The IR receiver modules utilize a low supply current and have a supply voltage range of 2.5V to 5.5V. Other features include improved immunity against ambient light and an insensitivity to supply voltage ripple and noise. Typical applications for Vishay TSOP37, TSOP57, and TSSP57 IR Receiver Modules include remote control systems as well as proximity, transmissive, and reflective sensors.

Features

  • TSOP37
    • Low supply current
    • Photodetectors and preamplifier in one package
    • Internal filter for PCM frequency
    • 2.5V to 5.5V supply voltage
    • Improved immunity against ambient light
    • Insensitive to supply voltage ripple and noise
  • TSOP57
    • Improved immunity against HF and RF noise
    • 0.8mm height
    • ±75° half-angle sensitivity
    • Low supply current
    • Photodetectors and preamplifier in one package
    • Internal filter for PCM frequency
    • 2.5V to 5.5V supply voltage, typically even 2.0V to 5.5V is possible
    • Improved immunity against optical noise
    • Insensitive to supply voltage ripple and noise
  • TSSP57
    • 0.8mm height
    • ±75° half-angle sensitivity
    • Low supply current
    • Photodetectors and preamplifier in one package
    • Internal filter for PCM frequency
    • 2.5V to 5.5V supply voltage, typically even 2.0V to 5.5V is possible
    • Improved immunity against ambient light
    • Insensitive to supply voltage ripple and noise

Applications

  • Remote control systems
  • Proximity sensors
  • Transmissive sensors
  • Reflective sensors
Veröffentlichungsdatum: 2016-02-02 | Aktualisiert: 2022-03-11