TRACO Power THN 30WIR Railway & Industrial DC/DC Converters

TRACO Power THN 30WIR Series 30W Railway and Industrial DC/DC Converters are designed to provide high reliability in harsh environments. The series offers an EN 50155-certified wide 4:1 input voltage range (9VDC to 36VDC, 18VDC to 75VDC, 36VDC to 160VDC) with an output power of 30W in a 1" x 1" encapsulated metal package. The six-sided shielded design protects against electromagnetic interference (EMI) while the full encapsulation provides high resistance to thermal shocks, mechanical shocks, and vibration. TRACO Power THN 30WIR Series 30W Railway and Industrial DC/DC Converters offer up to 91% efficiency and operate at an ambient temperature range from -40°C to +65°C without derating and without the need for additional cooling. The THN 30WIR series is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. These units come with IEC/EN/UL 62368-1 safety approvals and are designed for high-performance in harsh environments.

Features

  • Encapsulated in a 1" x 1" metal package
  • EN 50155 and EN 61373 certified
  • Wide 4:1 input voltage range - 9VDC to 36VDC, 18VDC to 75VDC, 36VDC to 160VDC
  • 30W of output power
  • -40°C to +65°C ambient temperature range without derating
  • Up to 91% efficiency
  • Up to 3000VDC I/O-isolation
  • EN 45545-2 fire behavior
  • Remote on/off and trim function
  • Undervoltage lockout (UVLO), short-circuit protection (SCP), overvoltage protection (OVP), and overtemperature protection (OTP)
  • 3-year product warranty
Veröffentlichungsdatum: 2021-09-20 | Aktualisiert: 2022-11-03