TRACO Power TXN 25W to 500W Power Supplies

TRACO Power TXN 25W to 500W Power Supplies come in a compact metal case and offer four power ratings: 25W, 100W, 150W, and 500W. These low-profile power supplies feature a screw terminal block connection, making them easy to install in equipment. Features include an internal EN 5532 class B filter, high I/O isolation, and a wide temperature range of -30°C to +70°C. Built-in protections include short circuits, overvoltage, and overload. TRACO Power TXN 25W to 500W Power Supplies are suitable for numerous industrial applications and offer high efficiency of up to 93%.

Features

  • Compact metal case
  • Screw terminal block connection
  • Protections
    • Short circuit
    • Overvoltage
    • Overload
  • Easy to install
  • Low-profile design
  • Completely convection cooled
  • Internal EMC filter
  • High I/O isolation
  • Suitable for industrial applications

Specifications

  • 90VAC to 264VAC universal input range
  • Up to 93% efficiency
  • 3000VAC I/O reinforced isolation rating
  • >0.9 active power factor correction (PFC)
  • -30°C to +70°C operating temperature range
  • IEC/EN/UL 62368-1 safety approvals
Veröffentlichungsdatum: 2025-03-25 | Aktualisiert: 2025-08-05