Toshiba TC7MBL3xCFT Digital Bus Switch ICs

Toshiba TC7MBL3xCFT Digital Bus Switch ICs include 8-bit, 2-bit, and 1-bit low-voltage/low capacitance bus switches. These devices are suitable for high-speed interfacing in low-voltage systems. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. Toshiba TC7MBL3xCFT Digital Bus Switch ICs have a 1.65VCC to 3.6VCC operating voltage and are offered in three package sizes.

Features

  • Packages
    • TC7MBL3125CFT: TSSOP14, VSSOP14 (US14), VQON16
    • TC7MBL3245CFT: TSSOP20, VSSOP20 (US20), VQON20
    • TC7MBL3253CFT: TSSOP16, VSSOP16 (US16), VQON16
  • 1.65VCC to 3.6VCC operating voltage
  • Power-down protection for inputs (OE and I/O)
  • ESD performance
    • ≥±200V machine model
    • ≥±2000V human body model
Veröffentlichungsdatum: 2014-05-07 | Aktualisiert: 2022-03-11