Toshiba TB67H452FTG H-bridge Motor Driver

Toshiba TB67H452FTG H-bridge Motor Driver is a PWM chopper type 4-channel H-bridge motor driver IC structured by CD (CMOS and DMOS) process. This motor driver can drive two steppers, two DC brushed motors, and one stepping motor by combining 4-channel H bridges. The TB67H452FTG motor driver can also drive dual DC brushed motors or stepping motors for large-current drive by setting large mode. This IC incorporates a VCC regulator for internal circuit operation and eliminates the need for an external 5V power supply. The TB67H452FTG motor driver is optimal for battery-powered applications with a power supply of 6.3V or more.

Features

  • Single-chip brushed DC motor driver for up to 4 motors
  • Single-chip bipolar stepping motor driver for up to 2 motors
  • Monolithic IC structured by CD process
  • Over-current detection (ISD), thermal shutdown (TSD), and VM power-on reset circuits
  • Incorporates a VCC regulator for internal circuit operation

Specifications

  • 0.6Ω on-resistance
  • 0.3Ω on-resistance in large mode
  • 40V maximum output withstand voltage
  • 3.5A output current in DC motor mode
  • 100KHz high-speed chopping possible

Block Diagram

Block Diagram - Toshiba TB67H452FTG H-bridge Motor Driver
Veröffentlichungsdatum: 2018-04-23 | Aktualisiert: 2025-12-05