Texas Instruments CC1200DK Development Kit

Texas Instruments CC1200DK Development Kit provides a complete platform for hardware performance testing and software development for TI's sub-1GHz CC1200 device. The development kit comes pre-programmed with a packet error rate test for the easy out-of-the-box evaluation of the RF performance of the device. This development kits' RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. The CC1200DK development kit supports the frequency range from 868MHz to 930MHz.

The kit comes with additional plug-in boards and can be purchased separately to support other frequencies. This kit includes the SmartRF Transceiver Evaluation Board (TrxEB), which has a number of useful features for the development of prototype software, as well as USB connectivity. This makes it possible to connect the board to a PC and control the radio from SmartRF Studio.

Kit Contents

  • 2 x SmartRF Transceiver EB (TrxEB)
  • 2 x CC1200EM 868MHz to 930MHz
  • 2 x pulse antennas
  • 1 x MSP-FET430UIF (MSP430 debugger)
Veröffentlichungsdatum: 2016-03-10 | Aktualisiert: 2022-03-11