Teltonika TSW030 8-Port Ethernet Switch

Teltonika TSW030 8-Port Ethernet Switch is unmanaged and features eight 10/100Mbps RJ45 ports and integrated DIN rail mounting. This Ethernet switch boasts a rugged design, is compact, and is equipped with a 2-pin power input. The TSW030 Ethernet switch offers a low power consumption of up to 0.5W when idle and a maximum of up to 1.5W. This Ethernet switch provides IP30 protection and operates within the -40°C to 75°C temperature range. The TSW030 Ethernet switch features a 20Gbps bandwidth (non-blocking), 128KB packer buffer, and 9216B jumbo frame support. This Ethernet switch is ideal for industrial applications requiring to connect up to eight devices. The TSW030 8-port Ethernet switch conforms to CE, UKCA, EAC, UCRF, RCM, FCC, IC, CB regulations, and IEC 62368-1:2018 safety standards.

Features

  • 2-pin power input
  • Low power consumption
  • Integrated DIN rail mounting
  • 8x 10/100Mbps RJ45 ports

Specifications

  • 20Gbps bandwidth (non-blocking)
  • 128KB packer buffer
  • 9216B jumbo frame support
  • 113.1mm x 41.2mm x 74.6mm dimensions
  • 256g weight
  • IP30 protection
  • -40°C to 75°C operating temperature range
  • IEC 62368-1:2018 safety standards
  • CE, UKCA, EAC, UCRF, RCM, FCC, IC, and CB approved

Applications

  • Industrial

Hardware Overview

Teltonika TSW030 8-Port Ethernet Switch
Veröffentlichungsdatum: 2024-07-11 | Aktualisiert: 2024-07-31