Teledyne LeCroy T3AFG200/350/500 Arbitrary Waveform Generators

Teledyne LeCroy T3AFG200 / T3AFG350 / T3AFG500 Arbitrary Waveform Generators offer bandwidths from 200MHz to 500MHz, two independent channels, and 16-bit resolution. All three models provide users with a variety of high-fidelity and low-jitter signals that can meet the expanding requirements of complex applications. These generators feature a deep 20MPts/ch memory, ensuring plenty of room for all vital data. Teledyne LeCroy T3AFG200 / T3AFG350 / T3AFG500 Arbitrary Waveform Generators provide superior connectivity via the USB host port for mass storage, USB device port, and LAN port on dual-channel models.

Features

  • Bandwidths from 200MHz to 500MHz
  • 2 independent channels
  • Up to 20Mpts/ch memory
  • USB host port for mass storage
  • USB device port (USBTMC)
  • LAN port on 2-channel models
  • Burst output under internal or external signal control
  • Sweep output carrier can be sine, square, triangle, and arbitrary waveforms
  • Waveform types include PRBS (PRBS3 – PRBS32)
  • 1μHz frequency resolution
  • DSB-AM: double sideband AM modulation function
  • Multi-language user interface
Veröffentlichungsdatum: 2020-09-01 | Aktualisiert: 2024-07-22