Taoglas TGX.45 5G/4G 2xMIMO Cross-Polarized Antenna

Taoglas TGX.45 5G/4G 2xMIMO Cross-Polarized Antenna features a wide bandwidth that covers all worldwide sub 6GHz cellular bands from 450MHz to 6000MHz. The TGX.45 is omnidirectional and utilizes Cross Dipole MIMO 5G Antenna technology that enhances coverage in urban canyons by improving throughput. This leads to improved coverage and performance, especially in urban environments. The antenna is tuned to perform at 5GNR bands from 3300MHz to 4200MHz and covers Band 31 (450MHz) and Band 71 (617MHz) at the lower end of the 5G / 4G frequency spectrum. Taoglas TGX.45 5G/4G 2xMIMO Cross-Polarized Antenna is designed for flexibility with multiple mounting options and comes standard with 3m of low loss cable and SMA(M) connectors. The Taoglas TGX.45 5G/4G 2xMIMO Cross-Polarized Antenna is provided with a Multifunction bracket, for mounting on poles, walls and glass. The bracket may be oriented into optimum position. The robust enclosure is manufactured from ASA and rated IP65. Typical applications are gateways, routers, and wireless access points that require high efficiency. A pair of antennas can be used to create a 4x4 MIMO solution, and they are perfect for wireless access points to get connection wherever you need it.

Features

  • Highest efficiency for 450MHz to 6000MHz wideband applications
  • Cross-polarized dipole antenna
  • Fully 5G / 4G cellular operational
  • Omnidirectional gain patterns for better coverage
  • Male straight SMA connector
  • Multi-function bracket for wall-, pole-, and glass-mounting options
  • RoHS and REACH compliant

Applications

  • Gateways
  • Routers
  • Wireless access points
  • 4x4 MIMO solutions (when using two TGX.45 antennas)

Specifications

  • IP65-rated enclosure
  • 3m TGC-200 low loss cable
  • 165mm x 165mm x 98.5mm dimensions

Videos

Gemini 2x5G/4G MIMO Antenna - For use with all 5G/4G cellular routers and access points worldwide requiring MIMO connectivity.

Veröffentlichungsdatum: 2021-04-27 | Aktualisiert: 2023-04-07