Taoglas GW.05.0153W Dual-Band Wi-Fi® Monopole Antenna
Taoglas GW.05.0153W Dual-Band Wi-Fi® Monopole Antenna offers a hinged, rotatable, and high-efficiency design with the capacity to cover all Wi-Fi frequencies, including Wi-Fi 6 up to 7.125GHz. This compact antenna is only 62.3mm x Ø10mm when straight and features full 360° rotation combined with 180° hinge articulation. The GW.05.0153W monopole antenna is designed to provide superior wide-band, high-efficiency characteristics compared to other much larger antennas. Taoglas GW.05.0153W Dual-Band Wi-Fi Monopole Antenna comes with an RP-SMA(M) connector and has an operating and storage temperature range of -40°C to +85°C. Suitable applications include Wi-Fi, WLAN, ZigBee®, BLUETOOTH®, and 802.11a/b/g/n/ac.Features
- High efficiency with or without ground plane
- Compact size, including when straight
- Full 360° rotation combined with 180° hinge articulation
- Maximum peak gain compliant with most Wi-Fi modules
- CE certified
- RoHS and REACH compliant
Applications
- Wi-Fi
- WLAN
- ZigBee
- Bluetooth
- 802.11a/b/g/n/ac
Specifications
- Full Wi-Fi band coverage: 2.4GHz/5.8GHz/7.125GHz
- Covers all Wi-Fi 6 frequencies from 5.9GHz to 7.125GHz
- RP-SMA(M) connector
- 62.3mm x Ø10mm dimensions
- 6g weight
- -40°C to +85°C operating and storage temperature range
Veröffentlichungsdatum: 2024-06-07
| Aktualisiert: 2024-07-01