Taoglas FXR.3030 Square Form Factor NFC Antennas

Taoglas FXR.3030 Square Form Factor Flexible Near Field Communications (NFC) Antennas are 13.56MHz square antennas with 30mm x 30mm dimensions. The FXR.3030 series is ideal for mobile devices, wearables, device tracking and ID systems, payment terminals, and access control. The flexible, low-profile antennas feature a 40mm typical interrogation distance. Taoglas FXR.3030 Square Form Factor NFC Antennas are supplied with adhesive backing for quick and easy installation. The antennas can be mounted inside a plastic device enclosure or on an internal battery.

Features

  • 13.56MHz antenna
  • 30mm x 30mm dimensions
  • Flexible low-profile embedded
  • 40mm typical interrogation distance
  • Peel-and-stick adhesive
  • RoHS and REACH compliant
  • -40°C to +85°C operating temperature range

Applications

  • Mobile devices
  • Wearable smart devices
  • Payment terminals
  • Device tracking and ID systems
  • Access control
Veröffentlichungsdatum: 2023-03-10 | Aktualisiert: 2024-09-03