Tallysman HC990EXF Extended-Filter GNSS Helical Antennas

Tallysman HC990EXF Extended-Filter GNSS Helical Antennas are designed for precision positioning and cover GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, GalileoE1/E5a/E5b/E6, and NavIC-L5 frequency bands. HC990EXF antennas utilize the helical element design and provide 67MHz of signal bandwidth, supporting the entire upper GNSS band and L-Band corrections and 136MHz of the lower band signal bandwidth. These antennas feature a high peak gain of 2.5dBi and 0.5dB axial ratio, enabling excellent multipath mitigation and a precise phase center. The precision-tuned helix element enables excellent axial ratios and operates without requiring a ground plane, making the series suitable for a wide variety of applications, including unmanned aerial vehicles (UAVs). Tallysman HC990EXF Extended-Filter GNSS Helical Antennas are designed for precision GNSS positioning, mission-critical GNSS timing, and marine and avionics systems.

Features

  • Lightweight design
  • Excellent RH circular polarized signal reception
  • Great multipath rejection
  • Increased system accuracy
  • Excellent signal-to-noise ratio
  • Industrial temperature range

Applications

  • UAVs
  • Precision GNSS positioning
  • Precision land survey positioning
  • Mission-critical GNSS timing
  • Marine and avionics systems

Specifications

  • 2.5dB noise preamp
  • ≤0.5dB axial ratio
  • 28dB or 35dB LNA gain
  • 25mA or 31mA current
  • 15kV ESD circuit protection
  • 2.2VDC to 16VDC invariant performance
  • 60mm x 25mm dimensions
  • -45°C to +85°C operating temperature range
  • REACH and RoHS compliant

Mechanical Drawing

Tallysman HC990EXF Extended-Filter GNSS Helical Antennas

Videos

Veröffentlichungsdatum: 2023-04-24 | Aktualisiert: 2024-04-16