STMicroelectronics STSID140-12 SMD Isolated Thyristor Driver
STMicroelectronics STSID140-12 Surface-Mount (SMD) Isolated Thyristor Driver is designed to provide robust and efficient triggering for power thyristors in industrial and consumer applications. The STMicroelectronics STSID140-12 features galvanic isolation between input and output, ensuring safe and reliable operation in high-voltage environments. With a maximum output current of 55mA and a wide operating temperature range from -30°C to +125°C, the driver supports precise and consistent gate control. Housed in a compact DFN-8 package, the device integrates protection features such as undervoltage lockout and thermal shutdown, enhancing system reliability. The STSID140-12 driver is particularly well-suited for Heating, Ventilation, and Air Conditioning (HVAC systems), motor control, and solid-state relays, where isolated gate triggering is essential.
Features
- Gate driver for thyristor control
- Triac AC switch and SCR control compliant
- 40mA current output
- Single 3.3V supply for direct MCU drive
- +125°C maximum junction temperature
- Low 5µA quiescent standby current
- Input-output functional isolation
- Isolation level tested at 2121VPK
- High 3.92mm creepage distance, compliant with IEC 60335-1 standard for 250VRMS application with material group I and overvoltage category II
- EMC performances
- High ±4kV static immunity per IEC 61000-4-4 EFT
- ±4kV overvoltage per IEC 61000-4-5
- Compliant with EN 55016-2-1 and CISPR 16-2-1 for conducted noise
- Compliant with EN 55016-2-3 and CISPR 16-2-3 for radiated noise
- Compliant with ESD IEC 61000-4-2 up to ±2kV contact
- Package
- DFN-8 SMD compact package, 5.35mm x 3.45mm
- Halogen-free molding, lead-free plating
- ECOPACK2 compliant
- RoHS compliant
Applications
- HVAC systems
- General-purpose AC line load switching
- Inrush current limiting circuits for industrial Switched-Mode Power Supplies (SMPS) and Uninterruptible Power Supplies (UPS)
- Heating resistor control and solid-state relays
- Motor control circuits and starters
Specifications
- 55mA maximum output current, 10mA to 40mA operating range
- -0.5V to +4.5V maximum voltage range, 3.14V to 3.47V operating range
- 6VDC maximum OUT+ to OUT-
- 30VKP maximum repetitive/non-repetitive surge voltage between OUT+ and OUT-
- 600V comparative tracking index (CTI)
- 3pF barrier capacitance, input-to-output
- 100kΩ typical input pull-down resistor
- 5µA maximum quiescent current
- 90mA maximum VDD pin consumption
- 2.96V maximum undervoltage-lockout disabling operation
- Material Group 1
- Overvoltage Category 2
- Moisture Sensitivity Level (MSL) 1
- 70kV/µs common-mode transient isolation per IEC 60747-17
- ±2kV maximum Human Body Model (HBM) ESD protection
- ±4kV maximum contact surge applied between 6/7/8 shorted versus 1/2/3/4 shorted per IEC 61000-4-2 conditions
- 220°C/W typical junction-to-ambient thermal resistance per JEDEC JESD51-x
- -30°C to +125°C operating junction temperature range
- +245°C maximum lead soldering temperature for 10s
Application Circuit Diagram