Skyworks Solutions Inc. SKY55950-11 Sky5® GNSS LNA Front-End Module
Skyworks Solutions Inc. SKY55950-11 Sky5® GNSS LNA Front-End Module (FEM) exhibits low current, excellent out-of-band rejection, and low noise figure. This FEM is an integrated Low-noise Amplifier (LNA), pre-filter, and post-filter designed for Global Navigation Satellite System (GNSS) receiver applications. The pre-filter and post-filter provide low in-band insertion loss and excellent rejection for the cellular, PCS, and WLAN frequency bands. The SKY55950-11 module is part of the Sky5® product portfolio and is optimized to operate at 1559MHz to 1606MHz. This makes it ideal for GPS, GLONASS, Galileo, Compass, and QZSS radio receiver applications. Other typical applications include wearables, action cameras, drones, personal navigation devices, and GNSS radio receivers.Features
- 16dB small signal gain
- +8dBm out-of-band P1dB
- +90dBc, 1627MHz to 1629MHz out-of-band rejection
- 1.9dB low noise figure
- 1mA @1.8V low current consumption
- 1.5V to 3.6V single DC supply
- Input/output impedance internally matched to 50Ω
- Minimum number of external SMT devices required
- Small Multi-Chip Module (MCM):
- 10-pin, 2.5mm x 2.5mm x 0.56mm [typical] package
- MSL3, 260°C per JEDEC J-STD-020
Applications
- GPS / GLONASS / Galileo / Compass / QZSS radio receivers
- Wearables
- Action cameras
- Drones
- Personal navigation devices
- GNSS radio receivers
Block Diagram
Veröffentlichungsdatum: 2023-03-06
| Aktualisiert: 2023-07-19