Skyworks Solutions Inc. OLI249 Radiation Tolerant Optocoupler
Skyworks Solutions Inc. OLI249 Radiation Tolerant Optocoupler is designed for hybrid applications that require optical isolation with a high Current Transfer Ratio (CTR) and low-saturation VCE. This optocoupler consists of an LED and NPN silicon phototransistor that is mounted and coupled in a miniature custom ceramic package. The OLI249 optocoupler features low input current making it suitable for direct Complementary Metal Oxide Semiconductor (CMOS) to Low Power Schottky Transistor-Transistor Logic (LSTTL)/TTL interfaces. The device is mounted by standard hybrid assembly with nonconductive epoxies. Preferably gold or aluminum wire bonding can be used to make electrical connections for maximum placement flexibility. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.Features
- CTR is:
- Guaranteed over -55°C to 100°C ambient temperature range
- High at low input current, 200% at IF=2mA over temperature
- Comparable to Darlington output but with low saturation VCE=0.15V (typical)
- 1500VDC electrical isolation
- Small footprint for a hybrid device
- 25μs switching time
- More radiation tolerant than 4N49
- Similar to 4N4X type optocouplers
- High-reliability and rugged construction
- Custom package is available
Applications
- Avionics
- Biomedical materials
- Instrumentation
- Surveillance systems
- Space
- Radar
- Specialty medical instruments
- Military communications
Block Diagram
Switching Test Circuit
Additional Resources
Veröffentlichungsdatum: 2020-05-07
| Aktualisiert: 2022-03-11