Phihong POEUSB20 & POEUSB60 PoE-to-USB Type-C™ Converters
Phihong POEUSB20 and POEUSB60 Power over Ethernet (PoE)-to-USB Type-C™ Converters are 20W and 60W output power devices that work with IEEE802.3at- and IEEE802.3bt-compliant power-sourcing equipment. Phihong POEUSB20 and POEUSB60 feature USB-C power delivery and a USB-C receptacle. The devices provide 10Mbps/100Mbps/1000Mbps data input speed and short-circuit, overcurrent, and overvoltage protection.Features
- USB-C power delivery/ Power 3.0 (POEUSB60)
- USB-C receptacle
- Works with IEEE802.3at- and IEEE802.3bt-compliant power-sourcing equipment
- 10Mbps/100Mbps/1000Mbps data input speed
- Short-circuit, overcurrent, and overvoltage protection
Applications
- Mobile phones
- Tablets
- Networking devices
- Laptop computers
- BLUETOOTH® and multimedia speakers
Specifications
- 20W or 60W output power
- 5VDC to 20VDC output voltage range
- -20°C to 40°C operating temperature range
POEUSB
POEUSB20-1AT-R: Compact Power Solution for Versatile Applications
POEUSB60-1BT-R: High-Power Solution for Demanding Devices
Additional Resource
Veröffentlichungsdatum: 2024-08-23
| Aktualisiert: 2024-10-01