Parallax Board of Education

Parallax Board Of Education (BOE) is a versatile, low-cost development platform designed for learning and using any of Parallax's 24-pin BASIC Stamp® MCU modules. Its compact size, convenient features, and low price make it an ideal tool for the student and educator. For educators, the Parallax BOE provides a clean, efficient platform for Parallax Stamps in class parts and text kits or any BASIC Stamp-based curriculum.

Features

  • Accepts all 24-pin BASIC Stamp modules
  • BASIC Stamp I/O pins plus power connections brought adjacent to a 2" x 1 3/8" breadboard
  • Jumper for selecting servo supply voltage regulated (Vdd = 5V) or unregulated supply (Vin)
  • Onboard 5V regulator delivers up to 1A of current for larger projects
  • Female 2 x 10 header for optional AppMod devices

Specifications

  • 6VDC to 9VDC power supply requirements
  • Serial 28150 BOE communication is serial (RS-232) via DB9
  • USB 28850 BOE communication is USB A to Mini-B to PC
  • 0 to +70°C operating temperature range
  • 7.75cm x 10.16cm dimensions
Veröffentlichungsdatum: 2019-06-04 | Aktualisiert: 2023-10-18