NexCOBOT EBC 355 SBC Embedded Boards
NexCOBOT EBC 355 Single Board Computer (SBC) Embedded Boards are powered by an on-board Intel® Atom™ processor E3800 product family with 1MB L2 cache. These boards support DDR3L 1066/1333 memory with integrated Intel® Gen. 7 enhanced graphics engine (Gfx and video), OGL3.2, and full-HD decode (MPEG2, VC1, AVC, and H.264). The Intel® Atom™ processor E3800 product family provides two SATA, four serial ports, four USB3.0 ports, two Gigabit Ethernet LAN ports, and two Mini-PCIe interfaces. Thus supporting matrix displays with rich I/O, the EBC 355 proves to be a great solution featuring a low-power consumption and small footprint for multimedia applications.Features
- On-board Intel® Atom™ Processor E3800 product family
- One 204-pin SO-DIMM socket supports up to 8GB DDR3L 1066/1333MHz SDRAM
- Display:
- HDMI/VGA/1x LVDS (2x DF13 20-pin 18/24-bit single channel)
- 2x Mini-PCIe
- 2x Intel® i210 PCI Express Gigabit Ethernet
- 2x SATA2.0
- 4x USB3.0, 4-in/4-out GPIO, mic-in, and speak out
- Serial port:
- 3x RS232, 1x RS232/422/485 port
- Support AT/ ATX mode and single +12VDC input
Specifications
- Platform control hub:
- Atom™ processor E3800 product family (formerly codenamed "Bay Trail-I")
- BIOS:
- AMI System BIOS
- Plug and play support
- Advanced power management and advanced configuration and power interface support
- Display:
- Integrated Intel® Gen.7 Graphics Engine
- Supports VGA and HDMI interface
- Analog VGA interface:
- 1xDB-15 connector, resolution up to 1920 x 1200 @75Hz
- HDMI interface:
- 1x HDMI connector, resolution up to 1920 x 1200
- LVDS interface:
- 1x dual (24/48-bit) LVDS panel, resolution up to 1920 x 1200 DF13 20-pin LVDS connector for internal connection
- Audio:
- Realtek ALC886 CODEC for high definition:
- 1x 4 2.0 pitch pin-header for MIC-in
- 1x 4 2.0 pitch pin-header for Line out
- 1x 5 2.0 pitch pin-header for speaker out
- 1x 4 2.0 pitch pin-header for MIC-in
- Realtek ALC886 CODEC for high definition:
- Onboard LAN:
- 2x Intel® i210 Gigabit Ethernet
- Support PXE boot from LAN, wake on LAN function
- 2x Mini-PCIe expansion
- I/O Interface:
- Serial port: 4 ports
- COM1, 3, 4 support RS232 with a 10-pin box header
- COM2 support RS232/422/485 with 10-pin box header
- USB3.0: 4 ports
- 4 x ports edge connector
- 8 GPIO lines via header (GPI 0~3 and GPO0~3) TTL level (0/5V)
- On-board power LED and HDD active LED pin header
- 1 x 4-pin fan connector (for CPU)
- 1 x keyboard/mouse pin header
- Onboard buzzer/SMBus2.0/reset SW/o n and off switch button
- Serial port: 4 ports
- 2 x SATA2.0 ports
- Edge I/O Interface:
- 1 x VGA connector
- 1 x HDMI connector
- 2 x dual-stack USB3.0 connector
- 2 x RJ45 with LED connector
- Power requirements:
- +12V DC input
- One 4-pin power connector
- 146mm (L) x 102mm (W) 5.7" x 4.0" dimensions
Block Diagram
Overview
Veröffentlichungsdatum: 2021-10-20
| Aktualisiert: 2024-10-03