Yamaichi Electronics CAU002 FFC Cables
Yamaichi CAU002 FFC Cables are designed especially for the HF601 connector family. The 0.5mm pitch CAU002 FFC Cables feature a secure tab design for perfect mating to HF601 connectors, reliable signal performance, and great transmission stability. The CAU002 Series supports right-angle and vertical mating positions. Yamaichi CAU002 FFC Cables are available in a 100mm length with 20, 30, 40, or 50 positions.Mechanical Drawing
View Results ( 13 ) Page
| Teilnummer | Datenblatt | Beschreibung | Nennspannung | Anzahl der Positionen | Montagewinkel |
|---|---|---|---|---|---|
| HF601-20-02 | ![]() |
FFC & FPC-Steckverbinder 20P R/A CABLE LOCK FFC/FPC | 50 V | 20 Position | Right Angle |
| HF601-40-02 | ![]() |
FFC & FPC-Steckverbinder 40P R/A CABLE LOCK FFC/FPC | 50 V | 40 Position | Right Angle |
| HF601-40-12 | ![]() |
FFC & FPC-Steckverbinder 40P VERTICAL MOUNT FFC/FPC CABLE LOCK | 50 V | 40 Position | Right Angle |
| HF601-10-02 | ![]() |
FFC & FPC-Steckverbinder 10P R/A CABLE LOCK FFC/FPC | 50 V | 10 Position | Right Angle |
| HF601-30-02 | ![]() |
FFC & FPC-Steckverbinder 30P R/A CABLE LOCK FFC/FPC | 50 V | 30 Position | Right Angle |
| HF601-30-12 | ![]() |
FFC & FPC-Steckverbinder 30P VERTICAL MOUNT FFC/FPC CABLE LOCK | 50 V | 30 Position | Right Angle |
| HF601-50-02 | ![]() |
FFC & FPC-Steckverbinder 50P VERTICAL MOUNT FFC/FPC CABLE LOCK | 50 V | 50 Position | Right Angle |
| HF601-50-12 | ![]() |
FFC & FPC-Steckverbinder 50P VERTICAL MOUNT FFC/FPC CABLE LOCK | 50 V | 50 Position | Right Angle |
| HF601-60-02 | ![]() |
FFC & FPC-Steckverbinder 30P VERTICAL MOUNT FFC/FPC CABLE LOCK | 50 V | 60 Position | Right Angle |
| CAU002-020-050-0001 | ![]() |
FFC- / FPC-Verbinder 20 POS FFC CABLE, 100MM LONG | 60 V |
Veröffentlichungsdatum: 2013-01-31
| Aktualisiert: 2022-03-11