Xenarc 2409 Series 24" LCD Monitors
Xenarc Technologies 2409 Series 24" LCD Monitors deliver high brightness and a 1000NIT display with IP69K ruggedization. The IP69K Rated Monitors withstand close range, high temperature, and high-pressure spray downs for sanitization. The 2409 Series have rigid stainless steel enclosures that withstand harsh detergents, acidic/alkaline disinfectants, and seawater.A wide temperature range enables the Xenarc 2409 Series to operate at temperatures down to -22°F (-30°C) and withstand temperatures up to 158°F (70°C). This temperature rating allows for food processing applications where refrigeration or freezing is a must, or in marine and outdoor applications where sea spray or sub-freezing temperatures and direct sun exposure may make other displays unusable.
The 2409CNH includes a projected capacitive touchscreen and utilizes a wide viewing angle, a full HD IPS panel that features a native resolution of 1920x1080, and VGA and HDMI inputs. The 2409YNH is the non-touchscreen version.
Features
- IP69K Rated for high pressure high temperature spray downs
- IP66/NEMA4X Waterproof and dust proof
- Stainless steel enclosure suitable for spray downs
- Projected capacitive touchscreen option - USB
- 1920 x 1080 Wide viewing angle IPS panel
- VGA and HDMI inputs
- 16x9 Aspect ratio
- LED Backlight, ambient light sensor
- High performance image and video signal processor
- VESA 100mm and 200mm x 100mm standard
- Brightness of 1000cd/m2 sunlight readable
- -30°C to 70°C Wide operating temperature range
Specifications
- 1920 x 1080 Physical resolution
- 640 x 480 - 1920 x 1080 Supported resolution
- 1000cd/m2 Brightness
- 5000:1 Contrast ratio
- 178° Horizontal, 178° vertical viewing angle
- 25ms (Typ.) Response time (Tr+Tf)
- DC 9V - 36V Operating voltage
- <45W Power consumption
- -22°F to 158°F Operating temperature
- -22°F to 167°F Storage temperature
- 5% to 95% RH (Non-condensing) humidity
- 24.9lbs (2409YNH) / 22.65lbs (2409CNH) Weight
- 36 Month warranty
Additional Resources
Dimensions (mm)
Veröffentlichungsdatum: 2021-02-26
| Aktualisiert: 2022-03-11