Würth Elektronik USB 3.1 Superspeed+ Steckverbinder und Kabel
Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC.Merkmale
- Compliant to USB 3.1 standards
- Backwards compatibility with USB 2.0 and 3.0 Standards
- High-quality LCP Plastic
- UL certified
- TID listed
- High number of mating cycles
- High 5A current capability for Type A and C
- 15W to 100W power capability for Type A and C power delivery
Applikationen
- Replacement of other high-speed data interfaces (HDMI, Ethernet, DisplayPort)
- Data storage
- Handheld devices
- Imaging and visualization
Videos
Veröffentlichungsdatum: 2015-12-01
| Aktualisiert: 2025-11-26