HellermannTyton Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.

Features

  • Ideal for fastening wire and cable bundles to panels
  • Fir tree or edge clip allows for easy installation without tools
  • Made from high impact-modified polyamide 6.6 material for increased flexibility, heat resistance, and UV stabilization
  • Cost-effective material designed to withstand everyday wear and tear
  • Robust locking mechanism keeps bundles secure but can be opened by hand for maintenance

Applications

  • Solar
    • Solar panel frames
    • Racking edges

Videos

Veröffentlichungsdatum: 2023-05-09 | Aktualisiert: 2024-11-12