WIMA MKS 4 Metallized Polyester Capacitors

WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.

Features

  • High volume / capacitance ratio
  • Self-healing
  • According to RoHS 2011 / 65 / EU

Applications

  • General DC-applications
    • By-pass
    • Blocking
    • Coupling and decoupling
    • Smoothing
    • Timing
Veröffentlichungsdatum: 2017-10-04 | Aktualisiert: 2026-01-20