Wakefield Thermal DB Series DC Blowers
Wakefield Thermal DB Series DC Blowers feature an ultra-thin blade design that delivers up to 12,000RPM. These blowers offer ultra-quiet operation with noise as low as 21dB or 24dB and operate in a temperature range of -10°C to +70°C. Wakefield Thermal DB Series DC Blowers use pulse width modulation (PWM) control and provide a rated life expectancy of 50,000 hours or L-10 to 70,000 at +40°C. These blowers can be used in automotive, tablets, notebooks, medical, telecommunications, gaming monitors, and all-in-one PC applications.Features
- Ultrathin
- Ultra-quiet operation
- Three-phase motor
- PWM control
- Frequency generator output (FG signal/tach)
- Optimized blade design
- Various footprints
Applications
- Automotives
- Tablets
- Notebooks
- Medical
- Telecommunications
- Gaming monitors
- All-in-one PCs
- Network servers
Specifications
- 50,000hrs or L-10 to 70,000hrs rated life expectancy at +40°C
- Up to 12,000RPM speed
- Noise as low as 21dB or 24dB
- 3VDC, 5VDC, or 12VDC voltage
- -10°C to +70°C operating temperature range
Product Depiction
Additional Resources
Veröffentlichungsdatum: 2020-05-19
| Aktualisiert: 2024-09-17