Voltronics / Knowles A & K Series Air Trimmers
Voltronics / Knowles A and K Series Air Trimmers are capacitors designed at frequencies up to 1.5GHz and feature an internal O-ring seal. The seal makes wave soldering and vapor degreasing possible without attaching a separate cap. Voltronics / Knowles A and K Series Air Trimmers are solder-sealed and ideal for mobile radios, aerospace communication, radar, and more.Features
- 1.5GHz maximum frequency
- Solder-sealed
- 10 full linear turns
- Internal stops
- Extreme stability under shock and vibration
- Screw head does not move in and out
- Extended metal or plastic shaft option
- Long life with no dynamic tuning noise
Applications
- Mobile radios
- Aerospace communication
- Crystal oscillators and filters
- Radars
- Cable TV
Specifications
- 1.0pF to 14pF capacitance range
- 3000 or 5000 Q minimum at 100MHz at maximum C
- 250VDC or 500VDC withstanding voltage
- -65°C to +125°C operating temperature range
Veröffentlichungsdatum: 2020-04-17
| Aktualisiert: 2024-09-19