Tusonix / CTS Hi-Temp Fan Heat Sinks

CTS Electronic Components Hi-Temperature Integrated Fan Heat Sinks are designed to absorb and disperse heat away from high-temperature devices while offering key features such as an operating temperature range of -10°C to 90°C, calculated MTTF at 90°C: 86,858 hours (GEM, 90% confidence), and various package sizes to best fit the application. CTS Hi-Temp fan heat sinks maintain superior thermal dissipation for devices that emit high amounts of heat. The heat sinks are available in a wide range of footprints and fin heights, making them suitable for many elevated temperature applications, such as component testing, burn-in, high density servers, high-speed computing, and video. The CTS Hi-Temperature Integrated Fan Heat Sinks are also designed for use in areas with a constrained system airflow.

Features

  • FEX
    • Industry-leading maximum operating temperature of 90°C
    • Compatible with chipset footprints ranging from 35x35mm to 40x40mm chipset footprints
    • Common 5VDC @ 0.5A (max.) USB 2.0 fan electrical specifications
    • Extruded crosscut fins
  • FHE
    • 90°C maximum operating temperature
    • Compatible with chipset footprints ranging from 21x21mm to 45x45mm
    • Total heights from 16.1mm for low profile applications to 45.0mm for lowest thermal resistance
    • Common 5VDC @ 0.5A (max) USB 2.0 fan electrical specifications
    • Elliptical fins
  • FHL
    • 90°C maximum operating temperature
    • Compatible with chipset footprints ranging from 21x21mm to 45x45mm
    • Total heights from 16.1mm for low profile applications to 28.1mm for lowest thermal resistance
    • Common 5VDC @ 0.5A (max) USB 2.0 fan electrical specifications
    • Line fins
  • FHP
    • 90°C maximum operating temperature
    • Compatible with chipset footprints ranging from 27x27mm to 40x40mm
    • Common 5VDC @ 0.5A (max) USB 2.0 fan electrical specifications
    • Pin fins
View Results ( 9 ) Page
Teilnummer Beschreibung
FEX353521T710M2 CPU- und Chip-Kühler -10C +90C 5VDC USB 2.0 Fan Spec
FEX40-40-21/T7/10/M2 CPU- und Chip-Kühler -10C +90C 5VDC USB 2.0 Fan Spec
FHE353526T710T CPU- und Chip-Kühler -10C +90C 5VDC USB 2.0 Fan Spec
FHL313117T710T CPU- und Chip-Kühler -10C +90C 5VDC W/O ADHESVIE
FHL31-31-18/A01/T CPU- und Chip-Kühler -10C +90C 5VDC With Adhesive
FHL-27-27-18/T710/M CPU- und Chip-Kühler AL HEATSINK W/ HIGH TEMP FAN
FHL-29-29-18/T710/M CPU- und Chip-Kühler AL HEATSINK W/ HIGH TEMP FAN
FHL-31-31-18/T710/T CPU- und Chip-Kühler AL HEATSINK W/ HIGH TEMP FAN
FHL-35-35-18/T710/T CPU- und Chip-Kühler AL HEATSINK W/ HIGH TEMP FAN
Veröffentlichungsdatum: 2015-05-12 | Aktualisiert: 2022-03-11