TTM Technologies Xinger® III Directional Couplers
TTM Technologies Xinger® III Directional Couplers are low-profile, high-performance couplers in easy-to-use, surface-mount packages. These couplers provide power and frequency detection, as well as for VSWR monitoring, where tightly controlled coupling and low insertion loss is required. At 1/4 the size featuring footprints as small as 0.25" x 0.20", Xinger III Directional Couplers offer the same high directivity as previous Xinger generations - plus lower insertion loss (down to 0.05dB), increased power-handling ability, and superior CTE characteristics compared to ceramics. TTM Technologies Xinger III Directional Couplers can be used in high-power applications up to 225 watts, and are ideal for AMPS, GSM, WCDMA, and LTE band applications.Features
- 3rd generation version of Xinger and Xinger-II SMT components = high-performance option
- Offers the same high directivity as previous generations - plus 37-64% lower insertion loss (down to 0.05dB) and 50% higher power handling ability at 1/4 the size
- Supports complete range of bands, including WCDMA, 3G, 4G, LTE, among many others
- 100% RF-tested
- High power
- Very low loss
- Tight coupling
- High directivity
- Superior CTE characteristics relative to ceramics - no solder cracking, no need for high-performance PCB
- RoHS compliant
Applications
- AMPS
- GSM
- WCDMA
- 3G
- 4G
- LTE
Veröffentlichungsdatum: 2012-03-29
| Aktualisiert: 2024-12-16