Optek / TT Electronics OPB380/390-Z Series Photointerrupters

Optek / TT Electronics OPB380/390-Z Series Photointerrupters integrate an infrared LED emitter and a phototransistor (or photodiode) detector in a single molded package. These compact transmissive photointerrupters offer the flexibility of a custom sensor from a standard product line, allowing users to specify aperture widths, mounting tab locations, and electrical interface options, including PCB leads or 26AWG wires. The slotted optical switch body is constructed from opaque plastic to minimize sensitivity to external light sources, providing stable, non-contact detection of motion and position. Optek / TT Electronics OPB380/390-Z Photointerrupters operate over an extended temperature range from -40°C to +85°C, suitable for industrial and automation environments. With a standard 0.125" (3.18mm) slot width and 0.050" or 0.010" apertures, these switches offer high-resolution sensing for diverse mechanical configurations.

Features

  • Wide selection of products
  • Customizable apertures - 0.050" (1.27mm) or 0.010" (0.25mm) widths for varying optical resolution
  • Flexible mounting configurations include no tabs, emitter-side, sensor-side, and dual mounting tabs
  • Robust electrical interface - choice of PCB leads or 24" long UL-approved 26AWG wire leads
  • High tolerance - up to 1A peak forward current (1µs pulse) and 100mW power dissipation per component.
  • Versatile outputs
  • Standardized geometry - 0.125" (3.175mm) slot width
  • Environmentally friendly and fully compliant with EU RoHS Directive 2011/65/EU

Applications

  • Industrial automation - assembly line and machine automation
  • Motion sensing - high-resolution rotary encoders and speed sensing
  • Safety systems - equipment and machine safety limit detection
  • Office equipment - non-contact sensing for printers and copiers
  • Position detection - mechanical flag, shutter, or encoder wheel interruption

Schematic

Schematic - Optek / TT Electronics OPB380/390-Z Series Photointerrupters
Veröffentlichungsdatum: 2026-04-27 | Aktualisiert: 2026-05-13