TRACO Power THM-6WI 6W DC/DC Converters

TRACO Power THM-6WI 6W DC/DC Converters are medical 6W DC/DC devices in a DIP-24 plastic package with an ultra-wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VAC/RMS isolation and a very low leakage current of less than 2µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come with an ISO 14971 risk management file. The THM-6WI components offer up to 87% efficiency and high-grade components, and can reliably operate in an ambient temperature range of -40°C to +90°C. The TRACO Power THM-6WI 6W DC/DC converters are suitable for medical equipment and demanding applications such as transportation, control/measurement, or IGBT drivers.

Features

  • Ultra-wide 4:1 input voltage 6W DC/DC converter in a compact DIP-24 plastic case
  • I/O isolation 5000VAC/RMS rated for 250VAC/RMS working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971 including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current of <2µA
  • Extended operating temperature range of -40°C to +90°C
  • Operating up to 5000m altitude
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Internal Pi-type input filter
  • Natural convection cooling
  • No minimum load required
  • Short circuit and overvoltage protection
  • Reinforced insulation
  • Pollution degree 2
  • 5-year warranty
  • RoHS and REACH compliant

Applications

  • Medical equipment
  • Transportation
  • Control and measurement
  • IGBT drivers

Specifications

  • Input
    • Input current
      • 20mA typical for 5VIN models
      • 6mA typical for 24VIN models
      • 4mA typical for 48VIN models
    • Surge voltage (3s maximum)
      • 16VDC maximum for 5VIN models
      • 50VDC maximum for 24VIN models
      • 100VDC maximum for 48VIN models
    • Undervoltage lockout ranges
      • 3VDC to 4.4VDC for 5VIN models
      • 7VDC to 8.8VDC for 24VIN models
      • 15VDC to 17.5VDC for 48VIN models
    • Recommended input fuse, slow blow
      • 2500mA for 5VIN models
      • 1250mA for 24VIN models
      • 630mA for 48VIN models
  • Output
    • Output voltage adjustment
      • -10% to +20% for 15VOUT and 24VOUT single models
      • ±10% for other models
    • ±1% maximum voltage set accuracy
    • 0.2% to 5% maximum regulation range
    • Ripple and noise within the 20MHz bandwidth
      • 30mVp-p to 50mVp-p range for single output models
      • 30mVp-p/30mVp-p or 40mVp-p/40mVp-p for dual output models
    • Capacitive loads
      • 75µF to 2100µF maximum for single output models
      • 110µF/110µF to 860µF/860µF for dual output models
    • ±0.02%/K maximum temperature coefficient
    • 30ms typical start-up time
    • 250µs typical transient response
  • 95% maximum relative humidity, non-condensing
  • Temperatures
    • -40°C to +95°C operating range
    • +70°C maximum ambient
    • +105°C maximum case
    • +265°C soldering for 10s maximum
  • 5.26%/K power derating above +86°C
  • 225kHz to  275kHz PWM switching frequency range, 250kHz typical
  • 250VAC working voltage
  • 5000VAC isolation test voltage
  • 8mm minimum creepage and clearance
  • 12pF typical isolation capacitance, 17pF maximum
  • 4,700,000 hours calculated MTBF
  • Materials
    • UL 94V-0 non-conductive plastic housing and base
    • UL 94V-0 silicone potting
    • Copper pins
    • 2µm to 3µm nickel pin foundation plating
    • 3µm to 5µm matte tin pin surface plating
  • 18K/W thermal impedance

Dimensions

Mechanical Drawing - TRACO Power THM-6WI 6W DC/DC Converters
Veröffentlichungsdatum: 2018-08-13 | Aktualisiert: 2023-03-07