Toshiba TLP2719 High-Speed Photocouplers
Toshiba TLP2719 High-Speed Photocouplers consist of a high-output GaAlAs light-emitting diode coupled with a high-gain and high-speed photodetector. These photocouplers come with inverter logic type (open collector) output. The TLP2719 photocouplers feature 1Mbps typical data transfer rate and ±10kV/µs (minimum) common-mode transient immunity. These photocouplers provide 5000Vrms (minimum) high isolation voltage that satisfies the reinforced insulation class according to international safety standards. The TLP2719 photocouplers are available in a SO6L package, contributing to system size reduction. Typical applications include intelligent power module signal isolation, Factory Automation (FA), and industrial inverters.Features
- High-output GaAlAs light-emitting diode
- SO6L package
- Low profile
- Satisfies reinforced insulation class
- Inverter logic type (open collector output)
- UL, cUL, VDE, and CQC approved
Applications
- Intelligent power module signal isolation
- Factory Automation (FA)
- Industrial inverters
Specifications
- 5000Vrms (minimum) isolation voltage
- 1Mbd (typical) data transfer rate (NRZ)
- ±10kV/µs (minimum) common-mode transient immunity
- -40°C to +100°C operating temperature range
- -0.5V to 30V supply voltage range
tlp2719 pin assignment

tlp2719 mechanical drawing

TLP2719 Performance Characteristics

Veröffentlichungsdatum: 2018-10-29
| Aktualisiert: 2023-02-21