Texas Instruments SN74ACT157-Q1 2-1-Line Data Selectors/Multiplexers
Texas Instruments SN74ACT157-Q1 Automotive Quadruple 2-Line to 1-Line Data Selectors/Multiplexers are high-speed silicon-gate CMOS multiplexers designed for multiplexing and data routing applications. These devices contain four 2-line to 1-line multiplexers/data selectors with shared control logic. The SN74ACT157-Q1 multiplexers operate at a 4.5V to 6V supply voltage range, TTL-compatible inputs, and a continuous ±24mA output drive at 5V. These multiplexers support up to ±75mA output drive at 5V in short bursts, drive 50Ω transmission lines, and a fast operation with a delay of 8.2ns maximum. The SN74ACT157-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- 4.5V to 6V operating voltage range
- TTL-compatible inputs
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Fast operation with a delay of 8.2ns maximum
Applications
- Data selection
- Multiplexing
Logic Diagram
Typical Application Block Diagram
Veröffentlichungsdatum: 2025-09-08
| Aktualisiert: 2025-09-25