Texas Instruments PTN78000 Integrated Switching Regulator
Texas Instruments PTN78000 Integrated Switching Regulator (ISR) operates from a wide input voltage range and provides high-efficiency, positive-to-negative voltage conversion for loads of up to 1.5A. The TI PTN78000 ISR features a wide output voltage adjust of -15V to -3V and high efficiency of up to 84%. The Texas Instruments PTN78000 ISR is a third-generation device that is smaller and lighter than its predecessor with similar or improved electrical performance characteristics.Features
- 1.5A Output Current
- Wide-Input Voltage (7V to 29V)
- Wide-Output Voltage Adjust (-15V to -3V)
- High Efficiency (Up to 84%)
- Output Current Limit
- Overtemperature Shutdown
- -40°C to 85°C Operating Temperature
- Surface-Mount Package Available
Applications
- General-Purpose
- Industrial Controls
- HVAC Systems
- Test and Measurement
- Medical Instrumentation
- AC/DC Adaptors
- Vehicles
- Marine
- Avionics
Veröffentlichungsdatum: 2010-01-18
| Aktualisiert: 2022-03-11