Texas Instruments PRUCAPE Programmable Real-Time Unit (PRU)
Texas Instruments PRUCAPE Programmable Real-Time Unit (PRU) is a BeagleBone Black add-on board that allows users to know TI's PRU core and basic functionality. The PRU is a low-latency microcontroller subsystem integrated into the Sitara AM335x and AM437x devices. The PRU core is optimized for deterministic, real-time processing, direct access to I/Os, and ultra-low-latency requirements. It includes LEDs and pushbuttons for GPIO, audio, and a temperature sensor. The BeagleBone Black and PRUCAPE are ideal evaluation module solutions to begin PRU development on the Sitara platform.Features
- Temperature sensor monitoring using a 1-wire interface
- LCD Connector for optional character display (not included)
- Compatible with Newhaven NHD-0208AZ-RN-YBW-33V
- Audio jack connection output
- Dual GPIO pushbutton switch
- LED indicators
Kit Contents
- PRUCAPE - BeagleBone Black compatible plug-in board (“cape”)
Additional Resources
Veröffentlichungsdatum: 2016-01-08
| Aktualisiert: 2022-03-11