Texas Instruments ALM2402-Q1 Dual Operational Amplifier
Texas Instruments ALM2402-Q1 Dual Operational Amplifier is a dual high-voltage, high-current op-amp. It includes protection features that are optimal for driving low impedances and/or high ESR capacitive loads. The ALM2402-Q1 from Texas Instruments operates with single or split power supplies from 5.0V to 16V and can output up to 400mA DC. Each op-amp includes over-temperature flag/shut-down. It also includes separate supply pins for each output stage that allow the user to apply a lower voltage on the output to limit the Voh. This reduces the on-chip power dissipation.Features
- AEC-Q100 qualified for automotive applications
- Temperature grade 1: –40°C to +125°C, TA
- 1mV (typical) low offset voltage
- 400mA, continuous (per channel) output current drive
- Replaces discrete op amps and transistors
- Wide supply range for both supplies (up to 16V)
- Over temperature shutdown
- Current limit
- Shutdown pin for low IQ applications
- Stable with large capacitive loads
- 2MHz gain bandwidth with 3.4V/µs slew rate
- Internal RF/EMI filter
- Package: 14-pin HTSSOP (PWP)
Applications
- Large capacitive loads
- Cable shields
- Reference buffers
- Power-FET/IGBT gates
- Super caps
- Tracking LDO
- Inductive loads
- Resolvers
- Bipolar DC and servo motors
- Solenoids and valves
Functional Block Diagram
Veröffentlichungsdatum: 2015-09-14
| Aktualisiert: 2025-03-07