Teledyne LeCroy WaveSurfer 3000z Oscilloscopes

Teledyne LeCroy WaveSurfer 3000z Oscilloscopes provide The Most Advanced User Interface (MAUI) through a 10.1" capacitive touch screen. These oscilloscopes promote versatility with 20Mpts of memory, multi-instrument capabilities, and a powerful and deep toolbox. The series provides 100MHz to 1GHz bandwidth and easy connectivity with an Ethernet and four USB 2.0 ports. Teledyne LeCroy WaveSurfer 3000z Oscilloscopes come with a three-year warranty.

Features

  • 10.1" widescreen capacitive touchscreen display
  • 20Mpts memory
  • Powerful, deep toolbox
  • 16-channel mixed signal capability
  • Easy connectivity
    • Ethernet port
    • 4x USB 2.0 ports
  • 100MHz to 1GHz bandwidth
  • Up to 4GS/s sample rate
  • Waveform Control Knobs for the channel, zoom, math, and memory traces
  • Push knob functionality provides shortcuts to common actions
  • Dedicated buttons to quickly access popular debug tools
  • Rotating and tilting feet for 4 viewing positions
  • MAUI user interface
    • Designed for touch
    • Built for simplicity
    • Made to solve
  • WaveSource ouput for built-in function generator
  • Micro SD port, 16GB micro-SD card installed standard
  • External monitor DB-15 connector (supports resolutions of 1024 x 600)
  • USBTMC over USB 2.0 for remote connectivity
  • Small footprint
  • Upgradeable bandwidth, field upgradable software/hardware options
  • 3-year warranty

Kit Contents

  • 10x passive probes (total of 1 per channel)
  • 1x micro-SD card (installed)
  • Micro SD card adapter
  • Protective front cover
  • Getting started guide
  • Commercial NIST traceable calibration with certificate
  • Power cable for the destination country
Veröffentlichungsdatum: 2018-04-02 | Aktualisiert: 2023-03-17